text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TP1E101AP

EEE-TP Series 25 V 100 uF 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TP1E101AP - Technical Attributes
Attributes Table
Series: TP
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 3000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 270mA
ESR (Equivalent Series Resistance): 200mΩ
Operating Temp-Max: 125°C
Leakage Current: 20µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.41
2,500+
$0.40
Product Variant Information section