text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TPV470XAP

TP Series 35 V 47 uF 125°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Panasonic Industry EEE-TPV470XAP - Technical Attributes
Attributes Table
Series: TP
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 197mA
ESR (Equivalent Series Resistance): 450mΩ
Operating Temp-Max: 125°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics


Pricing Section
Global Stock:
0
USA:
0
900
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
900
$0.16
1,800
$0.158
3,600
$0.156
4,500
$0.155
13,500+
$0.151
Product Variant Information section