text.skipToContent text.skipToNavigation

Manufacturer Part #

EEEFPC470UAR

47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Panasonic Industry EEEFPC470UAR - Technical Attributes
Attributes Table
Series: FP
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
ESR (Equivalent Series Resistance): 0.36Ω
Operating Temp-Max: 105°C
Leakage Current: 7.5µA
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$90.20
USD
Quantity
Unit Price
1,000
$0.0902
3,000
$0.0877
4,000
$0.087
10,000
$0.085
15,000+
$0.083
Product Variant Information section