text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1E102

EEU-EB Series 25 V 1000 uF Ø 12.5 x 20 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB1E102 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 498mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 250µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.00
USD
Quantity
Unit Price
40
$0.455
125
$0.445
300
$0.435
750
$0.43
2,000+
$0.41
Product Variant Information section