text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1J331

CAP ALUM 330UF 20% 63V RADIAL

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Panasonic Industry EEU-EB1J331 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 381mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 207.9µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.00
USD
Quantity
Unit Price
200
$0.305
600
$0.30
1,000
$0.295
3,000
$0.29
5,000+
$0.285
Product Variant Information section