text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1V102

EEU-EB Series 35 V 1000 uF Ø 12.5 x 25 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1553
Product Specification Section
Panasonic Industry EEU-EB1V102 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 586mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$2.60
USD
Quantity
Unit Price
40
$0.52
125
$0.505
300
$0.495
750
$0.49
2,000+
$0.47
Product Variant Information section