text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1V330S

EB Series 35 V 33 uF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Panasonic Industry EEU-EB1V330S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 46mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,600
USA:
2,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.08
USD
Quantity
Unit Price
400
$0.0802
1,000
$0.0784
4,000
$0.0757
6,000
$0.0749
15,000+
$0.0719
Product Variant Information section