text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2G220

EB-A Series 400 V 22 uF Ø12.5x25mm LS=5mm 105 °C Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Panasonic Industry EEU-EB2G220 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 410mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 88µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.03
USD
Quantity
Unit Price
30
$0.675
100
$0.655
250
$0.645
500
$0.635
1,500+
$0.605
Product Variant Information section