text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-ED2G470B

ED Series 400 V 47 uF 105 °C Ø16x25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-ED2G470B - Technical Attributes
Attributes Table
Series: ED
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 840mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.24%
Leakage Current: 188µA
Dimension: L  25mm x D  16mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
250
$0.84
500
$0.825
750
$0.82
1,000
$0.81
1,250+
$0.795
Product Variant Information section