text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2C330

EE Series 160 V 33 uF 105°C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2C330 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 810mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Leakage Current: 326.8µA
Dimension: L  20mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
200
$0.28
600
$0.275
4,000
$0.265
6,000+
$0.26
Product Variant Information section