text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2G330S

EEU-EE Series 400 V 33 uF Ø 16 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Panasonic Industry EEU-EE2G330S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1020mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.13
USD
Quantity
Unit Price
25
$0.805
75
$0.785
200
$0.765
400
$0.755
1,250+
$0.72
Product Variant Information section