text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2G470S

EEU-EE Series 400 V 47 uF Ø 18 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2G470S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1180mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
62
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.25
USD
Quantity
Unit Price
25
$1.01
75
$0.98
150
$0.96
400
$0.94
1,000+
$0.90
Product Variant Information section