text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W220S

EEU-EE Series 450 V 22 uF Ø 16 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Panasonic Industry EEU-EE2W220S - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 945mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.75
USD
Quantity
Unit Price
50
$0.795
150
$0.775
500
$0.755
1,000
$0.745
2,000+
$0.72
Product Variant Information section