text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W470

EEU-EE Series 450 V 47 uF Ø16 x 31.5 mm LS=7.5 mm 105°C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Panasonic Industry EEU-EE2W470 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1200mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
9,850
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.20
USD
Quantity
Unit Price
20
$1.21
50
$1.20
150
$1.19
300
$1.18
1,000+
$1.15
Product Variant Information section