text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC0J153

EEU-FC Series 6.3 V 15000 uF Ø18 x 35.5 mm Radial 5 kHrs Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC0J153 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3.128A
Impedance: 15mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  35.5mm x D  18mm
Dimension (Inch): H  1.398in x D  0.709in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$179.00
USD
Quantity
Unit Price
50
$3.58
100
$3.55
150
$3.53
250
$3.50
500+
$3.45
Product Variant Information section