text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1A102L

EEU-FC Series 10 V 1000 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Panasonic Industry EEU-FC1A102L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 995mA
Impedance: 0.065Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,086
USA:
1,086
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section