text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C221

EEU-FC Series 16 V 220 uF LS=3.5mm Radial 1 kHrs 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1709
Product Specification Section
Panasonic Industry EEU-FC1C221 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 555mA
Impedance: 0.117Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 35.2µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
200
$0.102
500
$0.0998
1,500
$0.097
3,000
$0.0952
10,000+
$0.0902
Product Variant Information section