text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J151

EEU-FC Series 63 V 150 uF Ø 8 x 20 mm LS=3.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1J151 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 690mA
Impedance: 0.178Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 94.5µA
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$460.00
USD
Quantity
Unit Price
200
$0.24
600
$0.235
1,000
$0.23
4,000
$0.225
6,000+
$0.22
Product Variant Information section