text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J220

EEU-FC Series 63 V 22 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105°C Low ESR Electrolyticr.

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Panasonic Industry EEU-FC1J220 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
Impedance: 1Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,299
USA:
1,299
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.55
USD
Quantity
Unit Price
150
$0.157
400
$0.154
1,250
$0.151
2,500
$0.149
7,500+
$0.143
Product Variant Information section