text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J681B

FC Series 63 V 680 uF LS=7.5 mm Radial 5 kHrs 105°C Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1J681B - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2160mA
Impedance: 50mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 428.4µA
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$330.00
USD
Quantity
Unit Price
250
$1.32
500
$1.31
1,000
$1.30
1,250+
$1.29