text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V102B

FC-A Series 35 V 1000 uF 105°C 5 KHrs 12.5x25mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Panasonic Industry EEU-FC1V102B - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1945mA
Impedance: 30mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 350µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.50
USD
Quantity
Unit Price
500
$0.905
1,000
$0.89
1,500
$0.885
2,000+
$0.875
Product Variant Information section