text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V102S

EEU-FC Series 35 V 1000 uF Ø 16 x 20 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Panasonic Industry EEU-FC1V102S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2205mA
Impedance: 0.029Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,657
USA:
9,657
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.20
USD
Quantity
Unit Price
40
$0.505
125
$0.495
300
$0.485
750
$0.475
2,000+
$0.455
Product Variant Information section