Manufacturer Part #
EEU-FC2A331
FC-A Series 100 V 330 uF LS=7.5mm 105°C Radial Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FC2A331 - Product Specification
Panasonic Industry EEU-FC2A331 - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1520mA |
| Impedance: | 0.062Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 330µA |
| Dimension: | L 31.5mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
20
$1.05
50
$1.02
150
$0.995
300
$0.98
1,000+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole