text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC2A331S

FC-A Series 100V 330 uF Ø18x25mm LS=7.5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Panasonic Industry EEU-FC2A331S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 330nF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1420mA
Impedance: 0.07Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$705.00
USD
Quantity
Unit Price
100
$1.44
200
$1.43
400
$1.41
1,500+
$1.39
Product Variant Information section