Manufacturer Part #
EEU-FK1V222
FK Series 35 V 2200 uF 105°C Ø18x20mm LS=7.5mm Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FK1V222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FK1V222 - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 5000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 2760mA |
| Impedance: | 0.019Ω |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.12% |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.985
150
$0.96
250
$0.95
1,000
$0.92
1,500+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Through Hole