text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1H821S

EEU-FM Series 50 V 820 uF Ø 16 x 20 mm LS=7.5 mm 105°C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Panasonic Industry EEU-FM1H821S - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2870mA
Impedance: 0.019Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,050
Germany:
2,050
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$43.00
USD
Quantity
Unit Price
50
$0.86
150
$0.84
500
$0.82
1,000
$0.805
2,000+
$0.785
Product Variant Information section