text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V182

EEU-FM Series 35 V 1800 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic Industry EEU-FM1V182 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1800µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3820mA
Impedance: 0.014Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.85
USD
Quantity
Unit Price
30
$0.695
100
$0.675
250
$0.665
500
$0.655
1,500+
$0.625
Product Variant Information section