text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V561L

EEU-FM Series 35 V 560 uF 10 x 25 mm LS=5 mm 105 C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Panasonic Industry EEU-FM1V561L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2470mA
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,118
USA:
1,118
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
750
$0.235
1,500
$0.23
4,000+
$0.22
Product Variant Information section