text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR0J222

EEU-FR Series 6.3 V 2200 uF Ø 10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1441
Product Specification Section
Panasonic Industry EEU-FR0J222 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2180mA
Impedance: 0.02Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
60
Multiple Of:
200
Total
$21.30
USD
Quantity
Unit Price
200
$0.355
600
$0.35
1,000
$0.345
3,000
$0.34
5,000+
$0.33
Product Variant Information section