text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1A221B

EEU-FR Series 10 V 220 uF Ø 6.3 x 11.2 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1A221B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 455mA
Impedance: 0.13Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 22µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.40
USD
Quantity
Unit Price
2,000
$0.0997
4,000
$0.0978
6,000
$0.0968
8,000
$0.0961
10,000+
$0.0938