text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C102LB

EEU-FR Series 16 V 1000 uF Ø 8 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1C102LB - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 9000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1560mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 160µA
Dimension: L  20mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000+
$0.25