text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C472L

EEU-FR Series 16 V 4700 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Panasonic Industry EEU-FR1C472L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3750mA
Impedance: 0.012Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Unit Price
25
$0.975
75
$0.95
200
$0.93
400
$0.915
1,250+
$0.875
Product Variant Information section