text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C562

EEU-FR Series 16 V 5600 uF Ø 16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1C562 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 5600µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3820mA
Impedance: 14mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
20
$1.11
50
$1.09
150
$1.06
300
$1.04
1,000+
$0.99
Product Variant Information section