text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E152

EEU-FR Series 25 V 1500 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Panasonic Industry EEU-FR1E152 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2600mA
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,100
USA:
8,100
10,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.85
USD
Quantity
Unit Price
30
$0.595
100
$0.58
250
$0.57
500
$0.56
1,500+
$0.535
Product Variant Information section