text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E222L

EEU-FR Series 25 V 2200 uF Ø 12.5 x 30 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Panasonic Industry EEU-FR1E222L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3630mA
Impedance: 0.013Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
3,900
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.13
USD
Quantity
Unit Price
25
$0.845
75
$0.825
200
$0.805
400
$0.795
1,250+
$0.76
Product Variant Information section