text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E272L

FR-A Series 25 V 2700 uF 105°C 10 k Hours Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
Panasonic Industry EEU-FR1E272L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3750mA
Impedance: 12mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 675µA
Dimension: L  37mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.50
USD
Quantity
Unit Price
100
$0.715
300
$0.695
500
$0.69
1,500
$0.675
2,500+
$0.66
Product Variant Information section