text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E471

EEU-FR Series 25 V 470 uF 105 °C Ø 10 x 12.5 mm LS=5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2150
Product Specification Section
Panasonic Industry EEU-FR1E471 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1290mA
Impedance: 43mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 117.5µA
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,196
USA:
6,196
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
4,000+
$0.22