text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H121L

EEU-FR Series 50 V 120 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1H121L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 120µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1140mA
Impedance: 0.045Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.00
USD
Quantity
Unit Price
100
$0.23
750
$0.225
1,500
$0.22
4,000+
$0.21
Product Variant Information section