text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H821SB

EEU-FR Series 820 uF 50 V 10 kHrs 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Panasonic Industry EEU-FR1H821SB - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.153A
Impedance: 19mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  22mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$287.50
USD
Quantity
Unit Price
250
$0.585
500
$0.575
1,000
$0.565
3,750+
$0.55
Product Variant Information section