text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1J151B

FR Series 63 V 150 uF 105°C Ø 10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1J151B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1073mA
Impedance: 0.045Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.09%
Leakage Current: 94.5µA
Dimension: L  16mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$640.00
USD
Quantity
Unit Price
500
$0.325
1,500
$0.32
2,500
$0.315
5,000+
$0.31
Product Variant Information section