text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V222

EEU-FR Series 35 V 2200 uF Ø16 x 25 mm LS=7.5 mm 105°C Low ESR Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2410
Product Specification Section
Panasonic Industry EEU-FR1V222 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3820mA
Impedance: 0.014Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 770µA
Dimension: L  25mm x D  16mm
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
25
$0.92
75
$0.90
200
$0.88
400
$0.865
1,250+
$0.825