text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V271L

FR-A Series 35 V 270 uF Ø8x15mm LS=3.5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1V271L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1240mA
Impedance: 0.041Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 94.5µA
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$38.80
USD
Quantity
Unit Price
125
$0.194
300
$0.19
1,000
$0.186
2,000
$0.184
5,000+
$0.177
Product Variant Information section