text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1V680

FR Series 35 V 68 uF 105°C 5 k Hrs Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Panasonic Industry EEU-FR1V680 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 455mA
Impedance: 130mΩ
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 23.8µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
200
$0.102
500
$0.0992
1,500
$0.0964
3,000
$0.0947
10,000+
$0.0896
Product Variant Information section