text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS0J152L

FS A Series 6.3 V 1500 uF 105°C 8 x 15 mm LS=3.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FS0J152L - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 992mA
Impedance: 41mΩ
Lead Spacing: 3.51mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
200
Total
$900.00
USD
Quantity
Unit Price
200
$0.24
600
$0.235
1,000
$0.23
4,000
$0.225
6,000+
$0.22
Product Variant Information section