text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS0J202

FS A Series 6.3 V 2000 uF 105°C 10 x 16 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1729
Product Specification Section
Panasonic Industry EEU-FS0J202 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 2000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.432A
Impedance: 28mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$64.00
USD
Quantity
Unit Price
200
$0.32
600
$0.31
3,000
$0.30
5,000+
$0.295
Product Variant Information section