text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS0J752S

FS A Series 6.3 V 7500 uF 105°C 16 x 20 mm LS=7.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FS0J752S - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 7500µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.64A
Impedance: 17mΩ
Lead Spacing: 7.49mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$800.00
USD
Quantity
Unit Price
100
$0.845
300
$0.82
500
$0.81
1,000
$0.80
2,000+
$0.78