text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1C821

FS A Series 16 V 820 uF 105°C 10 x 12.5 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1C821 - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 967.5mA
Impedance: 43mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
200
$0.28
600
$0.275
1,000
$0.27
4,000
$0.265
6,000+
$0.26
Product Variant Information section