text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1H821L

FS A Series 50 V 820 uF 105°C 12.5 x 30 mm LS=5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FS1H821L - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.37A
Impedance: 16mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  30mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.00
USD
Quantity
Unit Price
100
$0.855
300
$0.835
500
$0.825
1,000
$0.815
2,000+
$0.795