text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1H102

EEU-HD Series 50 V 1000 uF Ø 12.5 x 25 mm LS=5mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Panasonic Industry EEU-HD1H102 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 950mA
ESR (Equivalent Series Resistance): 0.022Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,622
USA:
1,622
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
20
$1.25
50
$1.24
150
$1.22
300
$1.21
1,000+
$1.18
Product Variant Information section