text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1V101B

EEU-TP Series 35 V 100 uF Ø10 x 12.5 mm LS=5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-TP1V101B - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 500mA
ESR (Equivalent Series Resistance): 0.19Ω
Lead Spacing: 5mm
Operating Temp-Max: 135°C
Leakage Current: 35µA
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$310.00
USD
Quantity
Unit Price
500
$0.62
1,000
$0.61
1,500
$0.605
2,000
$0.60
2,500+
$0.59